
NLW10-16 | |
|---|---|
DigiKey Part Number | NLW10-16-ND |
Manufacturer | |
Manufacturer Product Number | NLW10-16 |
Description | CAP ALUM 10UF 16V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 26.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 54.05 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.280" Dia x 0.570" L (7.11mm x 14.49mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 26.5Ohm @ 120Hz | Package / Case Axial, Can |

