
NLW10-150 | |
|---|---|
DigiKey Part Number | NLW10-150-ND |
Manufacturer | |
Manufacturer Product Number | NLW10-150 |
Description | CAP ALUM 10UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 20Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.400" Dia x 0.940" L (10.16mm x 23.88mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

