
NLW1-150 | |
|---|---|
DigiKey Part Number | NLW1-150-ND |
Manufacturer | |
Manufacturer Product Number | NLW1-150 |
Description | CAP ALUM 1UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 1 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 200Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.280" Dia x 0.570" L (7.11mm x 14.49mm) |
Voltage - Rated 150 V | Mounting Type |
ESR (Equivalent Series Resistance) 200Ohm @ 120Hz | Package / Case Axial, Can |

