
MYH823K300G11 | |
|---|---|
DigiKey Part Number | 338-MYH823K300G11-ND |
Manufacturer | |
Manufacturer Product Number | MYH823K300G11 |
Description | CAP FILM 0.08UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings AEC-Q200, Y2 |
Voltage Rating - DC 1500V (1.5kV) | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.312 | 0,48824 € | 1.617,05 € |
| Unit Price without VAT: | 0,48824 € |
|---|---|
| Unit Price with VAT: | 0,58101 € |

