Parametric Equivalent

MXT564K305E21 | |
|---|---|
DigiKey Part Number | 1572-MXT564K305E21-ND |
Manufacturer | |
Manufacturer Product Number | MXT564K305E21 |
Description | FILM/IC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFX2S30K564B162LH | Eaton - Electronics Division | 0 | 283-EFX2S30K564B162LH-ND | 0,28159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | 0,30086 € | 1.949,57 € |
| Unit Price without VAT: | 0,30086 € |
|---|---|
| Unit Price with VAT: | 0,35802 € |


