Parametric Equivalent

MXT274K305E14 | |
|---|---|
DigiKey Part Number | 1572-MXT274K305E14-ND |
Manufacturer | |
Manufacturer Product Number | MXT274K305E14 |
Description | FILM/IC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFX2S30K274B092LH | Eaton - Electronics Division | 0 | 283-EFX2S30K274B092LH-ND | 0,18871 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.312 | 0,18989 € | 2.337,93 € |
| Unit Price without VAT: | 0,18989 € |
|---|---|
| Unit Price with VAT: | 0,22597 € |


