Parametric Equivalent
Parametric Equivalent

MXT185K305H22 | |
|---|---|
DigiKey Part Number | 1572-MXT185K305H22-ND |
Manufacturer | |
Manufacturer Product Number | MXT185K305H22 |
Description | FILM/IC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890414027010CS | Würth Elektronik | 337 | 732-890414027010CS-ND | 2,29000 € | Parametric Equivalent |
| EFX2S30K185D062LH | Eaton - Electronics Division | 0 | 283-EFX2S30K185D062LH-ND | 0,65845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,75482 € | 2.173,88 € |
| Unit Price without VAT: | 0,75482 € |
|---|---|
| Unit Price with VAT: | 0,89824 € |



