
MXT155K305G23 | |
|---|---|
DigiKey Part Number | 1572-MXT155K305G23-ND |
Manufacturer | |
Manufacturer Product Number | MXT155K305G23 |
Description | FILM/IC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.456 | 0,51825 € | 1.791,07 € |
| Unit Price without VAT: | 0,51825 € |
|---|---|
| Unit Price with VAT: | 0,61672 € |

