
MXT105K305H20 | |
|---|---|
DigiKey Part Number | 338-MXT105K305H20-ND |
Manufacturer | |
Manufacturer Product Number | MXT105K305H20 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,74020 € | 37,01 € |
| 150 | 0,65420 € | 98,13 € |
| 600 | 0,57745 € | 346,47 € |
| 1.050 | 0,55399 € | 581,69 € |
| 2.550 | 0,52358 € | 1.335,13 € |
| 5.100 | 0,50457 € | 2.573,31 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

