
MXH684K305E21 | |
|---|---|
DigiKey Part Number | 338-MXH684K305E21-ND |
Manufacturer | |
Manufacturer Product Number | MXH684K305E21 |
Description | CAP FILM 0.68UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Packaging Bulk | Height - Seated (Max) 0.768" (19.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90200 € | 9,02 € |
| 50 | 0,71980 € | 35,99 € |
| 270 | 0,60015 € | 162,04 € |
| 540 | 0,56522 € | 305,22 € |
| 1.080 | 0,53645 € | 579,37 € |
| 2.700 | 0,50608 € | 1.366,42 € |
| 5.130 | 0,48900 € | 2.508,57 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

