Similar
Similar

MPXQP33K | |
|---|---|
DigiKey Part Number | 338-3223-ND |
Manufacturer | |
Manufacturer Product Number | MPXQP33K |
Description | CAP FILM 0.33UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MPXQP33K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Packaging Bulk | Height - Seated (Max) 0.689" (17.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Operating Temperature -40°C ~ 100°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840MD6220KD13R06L2 | KEMET | 69 | 399-5970-ND | 1,22000 € | Similar |
| R463N333000N0K | KEMET | 0 | 399-5984-ND | 0,82000 € | Similar |



