Similar

MPXQD68K | |
|---|---|
DigiKey Part Number | MPXQD68K-ND |
Manufacturer | |
Manufacturer Product Number | MPXQD68K |
Description | CAP FILM 6800PF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MPXQD68K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.453" (11.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Operating Temperature -40°C ~ 100°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32021A3682K000 | TDK | 1.462 | 495-4084-ND | 0,73000 € | Similar |


