0.47 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX474K305G

DigiKey Part Number
1572-1800-ND
Manufacturer
Manufacturer Product Number
MPX474K305G
Description
CAP FILM 0.47UF 10% 305VAC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Packaging
Tray
Height - Seated (Max)
0.768" (19.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
X2
Dielectric Material
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Operating Temperature
-40°C ~ 110°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.373
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,61400 €6,14 €
500,48080 €24,04 €
2000,40560 €81,12 €
6000,36382 €218,29 €
1.0000,34837 €348,37 €
2.6000,32480 €844,48 €
5.0000,31196 €1.559,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €