MFR Recommended

MPX406K305R | |
|---|---|
DigiKey Part Number | MPX406K305R-ND |
Manufacturer | |
Manufacturer Product Number | MPX406K305R |
Description | CAP FILM 40UF 10% 305VAC RADIAL |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Packaging Tray | Height - Seated (Max) 2.382" (60.50mm) |
Part Status Discontinued at DigiKey | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXT406K305R52 | CORNELL DUBILIER KNOWLES | 9 | 1572-MXT406K305R52-ND | 12,31000 € | MFR Recommended |


