
MPX155K305G | |
|---|---|
DigiKey Part Number | 1572-1804-ND |
Manufacturer | |
Manufacturer Product Number | MPX155K305G |
Description | CAP FILM 1.5UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.551" W (26.00mm x 14.00mm) |
Packaging Bulk | Height - Seated (Max) 0.965" (24.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,92700 € | 46,35 € |
| 150 | 0,82473 € | 123,71 € |
| 600 | 0,73368 € | 440,21 € |
| 1.050 | 0,70587 € | 741,16 € |
| 2.550 | 0,66979 € | 1.707,96 € |
| 5.100 | 0,64723 € | 3.300,87 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

