1 µF Film Capacitor 250V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMWA6W1K-F

DigiKey Part Number
338-4204-ND
Manufacturer
Manufacturer Product Number
MMWA6W1K-F
Description
CAP FILM 1UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMWA6W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.685" Dia x 1.748" L (17.40mm x 44.40mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,80000 €17,80 €
1014,15100 €141,51 €
5012,69240 €634,62 €
10012,24070 €1.224,07 €
50011,47580 €5.737,90 €
Manufacturers Standard Package
Unit Price without VAT:17,80000 €
Unit Price with VAT:21,18200 €