
MMWA6P33K-F | |
|---|---|
DigiKey Part Number | MMWA6P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMWA6P33K-F |
Description | CAP FILM 0.33UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA6P33K-F Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.480" Dia x 1.248" L (12.20mm x 31.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,55782 € | 13.673,46 € |
| Unit Price without VAT: | 4,55782 € |
|---|---|
| Unit Price with VAT: | 5,42381 € |

