
MMWA4W2K-F | |
|---|---|
DigiKey Part Number | 338-4135-ND |
Manufacturer | |
Manufacturer Product Number | MMWA4W2K-F |
Description | CAP FILM 2UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA4W2K-F Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.669" Dia x 1.748" L (17.00mm x 44.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 11,11900 € | 111,19 € |
| 50 | 9,89760 € | 494,88 € |
| 100 | 9,51930 € | 951,93 € |
| 500 | 8,87862 € | 4.439,31 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

