
MMWA4W1K-F | |
|---|---|
DigiKey Part Number | 338-4278-ND |
Manufacturer | |
Manufacturer Product Number | MMWA4W1K-F |
Description | CAP FILM 1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA4W1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.469" Dia x 1.748" L (11.90mm x 44.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,87572 € | 5.875,72 € |
| Unit Price without VAT: | 5,87572 € |
|---|---|
| Unit Price with VAT: | 6,99211 € |

