
MMWA4S1K | |
|---|---|
DigiKey Part Number | MMWA4S1K-ND |
Manufacturer | |
Manufacturer Product Number | MMWA4S1K |
Description | CAP FILM 10000PF 400VDC AXIAL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA4S1K Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.217" Dia x 0.563" L (5.50mm x 14.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |

