
MMWA4P22K | |
|---|---|
DigiKey Part Number | MMWA4P22K-ND |
Manufacturer | |
Manufacturer Product Number | MMWA4P22K |
Description | CAP FILM 0.22UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA4P22K Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 1.000" L (8.50mm x 25.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |

