
MMWA4P1K-F | |
|---|---|
DigiKey Part Number | MMWA4P1K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMWA4P1K-F |
Description | CAP FILM 0.1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA4P1K-F Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.319" Dia x 0.685" L (8.10mm x 17.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80093 € | 8.402,79 € |
| Unit Price without VAT: | 2,80093 € |
|---|---|
| Unit Price with VAT: | 3,33311 € |

