
MMWA2P33K-F | |
|---|---|
DigiKey Part Number | MMWA2P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMWA2P33K-F |
Description | CAP FILM 0.33UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA2P33K-F Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.366" Dia x 0.728" L (9.30mm x 18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,40200 € | 44,02 € |
| 50 | 3,78400 € | 189,20 € |
| 350 | 3,32811 € | 1.164,84 € |
| 700 | 3,21714 € | 2.252,00 € |
| 1.050 | 3,16155 € | 3.319,63 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

