0.22 µF Film Capacitor 125V 250V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMWA2P22K-F

DigiKey Part Number
338-4134-ND
Manufacturer
Manufacturer Product Number
MMWA2P22K-F
Description
CAP FILM 0.22UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 125V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMWA2P22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.311" Dia x 0.685" L (7.90mm x 17.40mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
125V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 800
Check Lead Time
Marketplace Stock: 2.177 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,05000 €7,05 €
105,27300 €52,73 €
504,56540 €228,27 €
2004,16605 €833,21 €
6003,94320 €2.365,92 €
1.0003,86070 €3.860,70 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €

Other Suppliers on DigiKey

2.177In Stock
Ships from WEC