
MMWA10S47K-F | |
|---|---|
DigiKey Part Number | 338-4505-ND |
Manufacturer | |
Manufacturer Product Number | MMWA10S47K-F |
Description | CAP FILM 0.047UF 10% 1KVDC AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 480V 1000V (1kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA10S47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 1.063" L (8.50mm x 27.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,13800 € | 21,38 € |
| 50 | 1,77860 € | 88,93 € |
| 200 | 1,57625 € | 315,25 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

