
MMWA05W2K-F | |
|---|---|
DigiKey Part Number | MMWA05W2K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMWA05W2K-F |
Description | CAP FILM 2UF 10% 50VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 35V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA05W2K-F Models |
Category | Voltage Rating - DC 50V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.402" Dia x 1.248" L (10.20mm x 31.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 35V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,80600 € | 20.418,00 € |
| Unit Price without VAT: | 6,80600 € |
|---|---|
| Unit Price with VAT: | 8,09914 € |

