
MMWA05W1K-F | |
|---|---|
DigiKey Part Number | 338-4397-ND |
Manufacturer | |
Manufacturer Product Number | MMWA05W1K-F |
Description | CAP FILM 1UF 10% 50VDC AXIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 35V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA05W1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 35V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 1.000" L (8.50mm x 25.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,34400 € | 43,44 € |
| 50 | 3,73140 € | 186,57 € |
| 200 | 3,38580 € | 677,16 € |
| 600 | 3,19288 € | 1.915,73 € |
| 1.000 | 3,12153 € | 3.121,53 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

