
MMWA05P47M | |
|---|---|
DigiKey Part Number | MMWA05P47M-ND |
Manufacturer | |
Manufacturer Product Number | MMWA05P47M |
Description | CAP FILM 0.47UF 20% 50VDC AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 35V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA05P47M Models |
Category | Voltage Rating - DC 50V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.319" Dia x 0.685" L (8.10mm x 17.40mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 35V | Applications General Purpose |

