
MMWA05P1K-F | |
|---|---|
DigiKey Part Number | 2266-MMWA05P1K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMWA05P1K-F |
Description | CAP FILM 0.1UF 10% 50VDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 35V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA05P1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 35V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.220" Dia x 0.563" L (5.60mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

