
MMWA05P1J | |
|---|---|
DigiKey Part Number | MMWA05P1J-ND |
Manufacturer | |
Manufacturer Product Number | MMWA05P1J |
Description | CAP FILM 0.1UF 5% 50VDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 35V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA05P1J Models |
Category | Voltage Rating - DC 50V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.220" Dia x 0.563" L (5.60mm x 14.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 35V | Applications General Purpose |

