
MMP6W1K-F | |
|---|---|
DigiKey Part Number | 338-4132-ND |
Manufacturer | |
Manufacturer Product Number | MMP6W1K-F |
Description | CAP FILM 1UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6W1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.866" W, 0.512" T x 1.535" L (22.00mm, 13.00mm x 39.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 250V | Features Long Life |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,68800 € | 56,88 € |
| 50 | 4,93920 € | 246,96 € |
| 100 | 4,70770 € | 470,77 € |
| 500 | 4,31546 € | 2.157,73 € |
| 1.000 | 4,19393 € | 4.193,93 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

