
MMP6P33K-F | |
|---|---|
DigiKey Part Number | 338-4128-ND |
Manufacturer | |
Manufacturer Product Number | MMP6P33K-F |
Description | CAP FILM 0.33UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6P33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.669" W, 0.394" T x 1.063" L (17.00mm, 10.00mm x 27.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 250V | Features Long Life |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07900 € | 20,79 € |
| 50 | 1,72820 € | 86,41 € |
| 200 | 1,53080 € | 306,16 € |
| 600 | 1,42068 € | 852,41 € |
| 1.000 | 1,37995 € | 1.379,95 € |
| 2.600 | 1,31777 € | 3.426,20 € |
| 5.000 | 1,28385 € | 6.419,25 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

