
MMP4W4P7K | |
|---|---|
DigiKey Part Number | MMP4W4P7K-ND |
Manufacturer | |
Manufacturer Product Number | MMP4W4P7K |
Description | CAP FILM 4.7UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP4W4P7K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.181" W, 0.827" T x 1.575" L (30.00mm, 21.00mm x 40.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 200V | Features Long Life |
Voltage Rating - DC 400V |

