
MMP4W2P2K-F | |
|---|---|
DigiKey Part Number | 338-3219-ND |
Manufacturer | |
Manufacturer Product Number | MMP4W2P2K-F |
Description | CAP FILM 2.2UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP4W2P2K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" W, 0.551" T x 1.575" L (23.00mm, 14.00mm x 40.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,42700 € | 54,27 € |
| 50 | 4,70140 € | 235,07 € |
| 100 | 4,47690 € | 447,69 € |
| 500 | 4,09694 € | 2.048,47 € |
| 1.000 | 3,97919 € | 3.979,19 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

