
MMP4S68K-F | |
|---|---|
DigiKey Part Number | 338-4126-ND |
Manufacturer | |
Manufacturer Product Number | MMP4S68K-F |
Description | CAP FILM 0.068UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP4S68K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" W, 0.256" T x 0.669" L (10.00mm, 6.50mm x 17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 200V | Features Long Life |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30300 € | 13,03 € |
| 50 | 1,05940 € | 52,97 € |
| 100 | 0,98430 € | 98,43 € |
| 500 | 0,85698 € | 428,49 € |
| 1.000 | 0,81760 € | 817,60 € |
| 2.500 | 0,77598 € | 1.939,95 € |
| 5.000 | 0,75088 € | 3.754,40 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

