0.47 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP4P47K-F

DigiKey Part Number
338-4125-ND
Manufacturer
Manufacturer Product Number
MMP4P47K-F
Description
CAP FILM 0.47UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP4P47K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" W, 0.354" T x 1.063" L (15.50mm, 9.00mm x 27.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,39800 €23,98 €
502,00540 €100,27 €
2001,78445 €356,89 €
6001,66120 €996,72 €
1.0001,61560 €1.615,60 €
2.6001,54598 €4.019,55 €
5.0001,50801 €7.540,05 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €