
MMP4P22K-F | |
|---|---|
DigiKey Part Number | MMP4P22K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMP4P22K-F |
Description | CAP FILM 0.22UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP4P22K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" W, 0.295" T x 0.984" L (13.50mm, 7.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,10740 € | 55,37 € |
| 250 | 0,94812 € | 237,03 € |
| 500 | 0,89886 € | 449,43 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

