10 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP2W10K-F

DigiKey Part Number
338-4394-ND
Manufacturer
Manufacturer Product Number
MMP2W10K-F
Description
CAP FILM 10UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP2W10K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.063" W, 0.630" T x 1.929" L (27.00mm, 16.00mm x 49.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - AC
160V
Features
Long Life
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.912
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,63000 €12,63 €
109,83200 €98,32 €
508,71420 €435,71 €
1008,36810 €836,81 €
5007,78216 €3.891,08 €
1.0007,60053 €7.600,53 €
Manufacturers Standard Package
Unit Price without VAT:12,63000 €
Unit Price with VAT:15,02970 €