
MMP2P47K-F | |
|---|---|
DigiKey Part Number | 338-4124-ND |
Manufacturer | |
Manufacturer Product Number | MMP2P47K-F |
Description | CAP FILM 0.47UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP2P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" W, 0.276" T x 0.984" L (11.00mm, 7.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82300 € | 18,23 € |
| 50 | 1,50500 € | 75,25 € |
| 200 | 1,32620 € | 265,24 € |
| 600 | 1,22645 € | 735,87 € |
| 1.000 | 1,18957 € | 1.189,57 € |
| 2.600 | 1,13327 € | 2.946,50 € |
| 5.000 | 1,10256 € | 5.512,80 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

