
MMP2P1K-F | |
|---|---|
DigiKey Part Number | 338-4203-ND |
Manufacturer | |
Manufacturer Product Number | MMP2P1K-F |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP2P1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.335" W, 0.217" T x 0.669" L (8.50mm, 5.50mm x 17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 160V | Features Long Life |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01300 € | 20,13 € |
| 50 | 1,67160 € | 83,58 € |
| 100 | 1,56590 € | 156,59 € |
| 500 | 1,38718 € | 693,59 € |
| 1.000 | 1,33183 € | 1.331,83 € |
| 2.500 | 1,27334 € | 3.183,35 € |
| 5.000 | 1,23806 € | 6.190,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

