
MMP1W1K-F | |
|---|---|
DigiKey Part Number | MMP1W1K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMP1W1K-F |
Description | CAP FILM 1UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 65V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP1W1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" W, 0.276" T x 0.906" L (12.50mm, 7.00mm x 23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 65V | Features Long Life |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,34811 € | 2.156,98 € |
| Unit Price without VAT: | 1,34811 € |
|---|---|
| Unit Price with VAT: | 1,60425 € |

