
MMP0100F33 | |
|---|---|
DigiKey Part Number | 338-MMP0100F33-ND |
Manufacturer | |
Manufacturer Product Number | MMP0100F33 |
Description | CAP FILM 1151.3UF 480VAC RADIAL |
Customer Reference | |
Detailed Description | 1151.3 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +15% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 46°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 13.500" L x 3.750" W (342.90mm x 95.25mm) | |
Height - Seated (Max) | 24.120" (612.65mm) | |
Termination | Threaded, Male | |
Lead Spacing | 4.000" (101.60mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.292,09000 € | 1.292,09 € |
| Unit Price without VAT: | 1.292,09000 € |
|---|---|
| Unit Price with VAT: | 1.537,58710 € |

