
MLSH121M250JK0C | |
|---|---|
DigiKey Part Number | 338-4256-ND |
Manufacturer | |
Manufacturer Product Number | MLSH121M250JK0C |
Description | CAP ALUM 120UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.000" L x 0.500" W (25.40mm x 12.70mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,56000 € | 163,56 € |
| 20 | 131,92700 € | 2.638,54 € |
| 60 | 129,86783 € | 7.792,07 € |
| Unit Price without VAT: | 163,56000 € |
|---|---|
| Unit Price with VAT: | 194,63640 € |

