
MLSG682M020EK0C | |
|---|---|
DigiKey Part Number | MLSG682M020EK0C-ND |
Manufacturer | |
Manufacturer Product Number | MLSG682M020EK0C |
Description | CAP ALUM 6800UF 20% 20V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 20 V Aluminum Electrolytic Capacitors FlatPack 84mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.2 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Voltage - Rated 20 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 84mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 137,10219 € | 4.387,27 € |
| Unit Price without VAT: | 137,10219 € |
|---|---|
| Unit Price with VAT: | 163,15161 € |

