
MLSG672M030JH0C | |
|---|---|
DigiKey Part Number | MLSG672M030JH0C-ND |
Manufacturer | |
Manufacturer Product Number | MLSG672M030JH0C |
Description | CAP ALUM 6700UF 20% 30V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6700 µF 30 V Aluminum Electrolytic Capacitors FlatPack 55mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.6 A @ 20 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 2.500" L x 1.000" W (63.50mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 130,14075 € | 5.205,63 € |
| Unit Price without VAT: | 130,14075 € |
|---|---|
| Unit Price with VAT: | 154,86749 € |

