560 µF 250 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLSG561M250EB1C

DigiKey Part Number
338-4292-ND
Manufacturer
Manufacturer Product Number
MLSG561M250EB1C
Description
CAP ALUM 560UF 20% 250V FLTPCK
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors FlatPack 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.000" (25.40mm)
Part Status
Active
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Capacitance
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
FlatPack
Lifetime @ Temp.
5000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,36000 €184,36 €
10155,68800 €1.556,88 €
Manufacturers Standard Package
Unit Price without VAT:184,36000 €
Unit Price with VAT:219,38840 €