
MLSG243M010JB0C | |
|---|---|
DigiKey Part Number | MLSG243M010JB0C-ND |
Manufacturer | |
Manufacturer Product Number | MLSG243M010JB0C |
Description | CAP ALUM 24000UF 20% 10V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 10 V Aluminum Electrolytic Capacitors FlatPack 42mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.8 A @ 20 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 3.000" L x 1.000" W (76.20mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 138,95433 € | 4.168,63 € |
| Unit Price without VAT: | 138,95433 € |
|---|---|
| Unit Price with VAT: | 165,35565 € |

