
MLSG113M040EB0A | |
|---|---|
DigiKey Part Number | 338-4290-ND |
Manufacturer | |
Manufacturer Product Number | MLSG113M040EB0A |
Description | CAP ALUM 11000UF 20% 40V FLATPAC |
Customer Reference | |
Detailed Description | 11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,72000 € | 185,72 € |
| 16 | 155,98250 € | 2.495,72 € |
| Unit Price without VAT: | 185,72000 € |
|---|---|
| Unit Price with VAT: | 221,00680 € |

