
MLS821M200EB0C | |
|---|---|
DigiKey Part Number | 338-1384-ND |
Manufacturer | |
Manufacturer Product Number | MLS821M200EB0C |
Description | CAP ALUM 820UF 20% 200V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors FlatPack 172mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case FlatPack |
ESR (Equivalent Series Resistance) 172mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 178,31542 € | 4.279,57 € |
| Unit Price without VAT: | 178,31542 € |
|---|---|
| Unit Price with VAT: | 212,19535 € |

