MLS601M150EA0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 155,33531 €
Datasheet
600 µF 150 V Aluminum Electrolytic Capacitors FlatPack 261mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS601M150EA0C

DigiKey Part Number
MLS601M150EA0C-ND
Manufacturer
Manufacturer Product Number
MLS601M150EA0C
Description
CAP ALUM 600UF 20% 150V FLTPCK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
600 µF 150 V Aluminum Electrolytic Capacitors FlatPack 261mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.8 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Voltage - Rated
150 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
261mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLS601M150EA1CCornell Dubilier Knowles0MLS601M150EA1C-ND155,33531 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32155,33531 €4.970,73 €
Unit Price without VAT:155,33531 €
Unit Price with VAT:184,84902 €